20849-270 | SCHROFF
Filler module, aluminum, (L x W x H) 13 x 29 x 73.8 mm, 6 HP, 20849-270
Unit Price (€ / pc.)
25.8468 € *
Standard delivery time from the manufacturer is: 2 Weeks
Filler module, 20849-270, SCHROFF
AMC module with pull-handle mechanism, AMC.0 R2.0, single full-size, aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | filler module | |
| Material | aluminum | |
| Length | 13 mm | |
| Width | 29 mm | |
| Height | 73.8 mm | |
| cutting pitch differential | 6 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |