20849-251 | SCHROFF
Filler module, aluminum, 6 HP, 20849-251
Unit Price (€ / pc.)
29.6905 € *
Standard delivery time from the manufacturer is: 3 Weeks
Filler module, 20849-251, SCHROFF
AMC filling module with pull handle, double full-size, aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | filler module | |
| Material | aluminum | |
| cutting pitch differential | 6 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |