20849-213 | SCHROFF
Front plate, MTCA.4, single, stainless steel, 2 HP, 20849-213
Unit Price (€ / pc.)
27.6556 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 20849-213, SCHROFF
AdvancedTCA front panel (stainless steel) for textile gasketing. Shielded filler modules are used to close unused slots.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | MTCA.4, single | |
| Material | stainless steel | |
| cutting pitch differential | 2 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |