20849-156 | SCHROFF
AMC pull handle, Double Full-Size, PC, 6 HP, black, 20849-156
Unit Price (€ / pc.)
17.3026 € *
Standard delivery time from the manufacturer is: 3 Weeks
AMC pull handle, 20849-156, SCHROFF
Handle mechanism AMC.0 Rev. 2.0, MTCA.1 and MTCA.4 Modules.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AMC pull handle | |
| Version | Double Full-Size | |
| Material | PC | |
| cutting pitch differential | 6 HP | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |