20849-152 | SCHROFF

AMC pull handle, Single Mid-Size, PC, 4 HP, black, 20849-152

Order No.: 85H1369
EAN: 4036088061226
MPN:
20849-152
Series: AMC
20849-152 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
15.3748 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
46.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
15.3748 €

AMC pull handle, 20849-152, SCHROFF

Handle mechanism AMC.0 Rev. 2.0, MTCA.1 and MTCA.4 Modules.

Technical specifications
Filter Property Value
Product type AMC pull handle
Version Single Mid-Size
Material PC
cutting pitch differential 4 HP
Colour black
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes