20849-131 | SCHROFF
Filler module, stainless steel, (L x W x H) 13 x 19 x 148.8 mm, 4 HP, 20849-131
Unit Price (€ / pc.)
24.0499 € *
Standard delivery time from the manufacturer is: 2 Weeks
Filler module, 20849-131, SCHROFF
AMC module for installation in MicroTCA chassis or AdvancedMC carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | filler module | |
| Material | stainless steel | |
| Length | 13 mm | |
| Width | 19 mm | |
| Height | 148.8 mm | |
| cutting pitch differential | 4 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |