20848-770 | SCHROFF
Front plate, aluminum, (W x H) 40.3 x 261.8 mm, 6 U/8 HP, black, 20848-770
Order No.: 85H1348
EAN: 4036088060632
MPN:
20848-770
Unit Price (€ / pc.)
30.2855 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 20848-770, SCHROFF
The XL handle is used for applications which requires high insertion / extraction forces such as VPX or VXS standards. Suitable for insertion and extractions forces up to 1500N (per pair).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 40.3 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/8 HP | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |