20848-767 | SCHROFF
Front plate, aluminum, (W x H) 40.3 x 261.8 mm, 6 U/8 HP, black, 20848-767
Order No.: 85H1345
EAN: 4036088060601
MPN:
20848-767
Unit Price (€ / pc.)
21.7651 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 20848-767, SCHROFF
Plug-in unit, with IET inserter/extractor black handle, 3 U, front assembly. Front panel with EMC seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 40.3 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/8 HP | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |