20848-763 | SCHROFF

Front plate, with IEL handle, shielded, aluminum, (W x H) 20 x 128.4 mm, 3 U/4 HP, black, 20848-763

Order No.: 85H1341
EAN: 4036088060564
MPN:
20848-763
20848-763 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
15.8032 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
47.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
15.8032 €

Front panel, 20848-763, SCHROFF

Plug-in assembly kit with black IEL lift-in/out handle, 3 U, front mounting shielded.

Technical specifications
Filter Property Value
Product type front plate
Version with IEL handle, shielded
Material aluminum
Width 20 mm
Height 128.4 mm
cutting pitch differential 3 U/4 HP
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes