20848-752 | SCHROFF
Front plate, with IEL handle for rear I/O, shielded, aluminum, (W x H) 40.3 x 128.4 mm, 3 U/8 HP, black, 20848-752
Order No.: 85H1340
EAN: 4036088060557
MPN:
20848-752
Unit Price (€ / pc.)
18.5045 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 20848-752, SCHROFF
Plug-in module, front panel shielded with IEL lift-in/out handle black, 3 U, rear I/O mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | with IEL handle for rear I/O, shielded | |
| Material | aluminum | |
| Width | 40.3 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/8 HP | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |