20848-745 | SCHROFF
Back wall, aluminum, (W x H) 213 x 220 mm, 5 U/42 HP, 20848-745
Unit Price (€ / pc.)
34.2601 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 20848-745, SCHROFF
The perforated rear panel, Al, 2.5 mm is shieldable with EMC gasket (textile). The rear side is conductive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | aluminum | |
| Width | 213 mm | |
| Height | 220 mm | |
| cutting pitch differential | 5 U/42 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |