20848-728 | SCHROFF
Air baffle plate, aluminum, (L x W) 160 x 20.3 mm, 3 U/4 HP, 20848-728
Order No.: 85H1331
EAN: 4036088060427
MPN:
20848-728
Unit Price (€ / pc.)
24.8829 € *
Standard delivery time from the manufacturer is: 2 Weeks
Air baffle plate, 20848-728, SCHROFF
The air baffle with U-shaped front panel covers an empty slot to eliminate an air flow exit. The U-shaped front panel accepts a textile EMC gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | air baffle plate | |
| Material | aluminum | |
| Length | 160 mm | |
| Width | 20.3 mm | |
| cutting pitch differential | 3 U/4 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |