20848-712 | SCHROFF
Air baffle plate, aluminum, (L x W) 160 x 20.3 mm, 3 U/4 HP, 20848-712
Order No.: 85H1327
EAN: 4036088060304
MPN:
20848-712
Unit Price (€ / pc.)
25.3589 € *
Standard delivery time from the manufacturer is: 2 Weeks
Air baffle plate, 20848-712, SCHROFF
The air baffle with flat front panel covers an empty slot and eliminates an air leak. The flat front panel accepts a stainless steel EMC gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | air baffle plate | |
| Material | aluminum | |
| Length | 160 mm | |
| Width | 20.3 mm | |
| cutting pitch differential | 3 U/4 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |