20848-696 | SCHROFF
Front plate, shielded, with hinged hinge, aluminum, (W x H) 141.9 x 261.8 mm, 6 U/28 HP, 20848-696
Order No.: 85H1326
EAN: 4036088055492
MPN:
20848-696
Unit Price (€ / pc.)
35.3430 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 20848-696, SCHROFF
U-profile front panel shielded and with hinged hinges.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | shielded, with hinged hinge | |
| Material | aluminum | |
| Width | 141.9 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/28 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |