20848-691 | SCHROFF
Front plate, with ejector handle type 2, shielded, aluminum, (W x H) 20 x 261.8 mm, 6 U/4 HP, gray, 20848-691
Order No.: 85H1321
EAN: 4036088060250
MPN:
20848-691
Unit Price (€ / pc.)
21.5152 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 20848-691, SCHROFF
Plug-in assembly, with type 2 lift-out handle and U-shaped front panel, shielded. The gray handle is mounted on the front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | with ejector handle type 2, shielded | |
| Material | aluminum | |
| Width | 20 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/4 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |