20848-690 | SCHROFF
Front plate, with ejector handle type 2, shielded, aluminum, (W x H) 60.6 x 128.4 mm, 3 U/12 HP, gray, 20848-690
Order No.: 85H1320
EAN: 4036088060243
MPN:
20848-690
Unit Price (€ / pc.)
21.3486 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 20848-690, SCHROFF
Plug-in assembly, with type 2 lift-out handle and U-shaped front panel, shielded. The gray handle is mounted on the front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | with ejector handle type 2, shielded | |
| Material | aluminum | |
| Width | 60.6 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/12 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |