20848-688 | SCHROFF
Front plate, with ejector handle type 2, shielded, aluminum, (W x H) 40.3 x 128.4 mm, 3 U/8 HP, gray, 20848-688
Order No.: 85H1318
EAN: 4036088060229
MPN:
20848-688
Unit Price (€ / pc.)
19.3613 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 20848-688, SCHROFF
Plug-in assembly, with type 2 lift-out handle and U-shaped front panel, shielded. The gray handle is mounted on the front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | with ejector handle type 2, shielded | |
| Material | aluminum | |
| Width | 40.3 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/8 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |