20848-677 | SCHROFF
Front plate, with handle in trapezoidal shape, shielded, aluminum, (W x H) 50.5 x 261.8 mm, 6 U/10 HP, gray, 20848-677
Order No.: 85H1310
EAN: 4036088060182
MPN:
20848-677
Unit Price (€ / pc.)
29.3335 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 20848-677, SCHROFF
Plug-in assembly with rigid handle and U-shaped front panel, shielded. The gray handle is mounted on the front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | with handle in trapezoidal shape, shielded | |
| Material | aluminum | |
| Width | 50.5 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/10 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |