20848-664 | SCHROFF
Front plate, with handle in trapezoidal shape, shielded, aluminum, (W x H) 20 x 128.4 mm, 3 U/4 HP, gray, 20848-664
Order No.: 85H1297
EAN: 4036088060052
MPN:
20848-664
Unit Price (€ / pc.)
17.8976 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 20848-664, SCHROFF
Plug-in assembly with rigid handle and U-shaped front panel, shielded. The gray handle is mounted on the front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | with handle in trapezoidal shape, shielded | |
| Material | aluminum | |
| Width | 20 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/4 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |