20848-642 | SCHROFF
Back wall, aluminum, (W x H) 319.7 x 256 mm, 6 U/63 HP, 20848-642
Unit Price (€ / pc.)
38.9963 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 20848-642, SCHROFF
The perforated rear panel, Al, 2.5 mm is shieldable with EMC gasket (textile). The rear side is conductive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | aluminum | |
| Width | 319.7 mm | |
| Height | 256 mm | |
| cutting pitch differential | 6 U/63 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |