20848-607 | SCHROFF
Front plate, shielded, with hinged hinge, aluminum, (W x H) 426.4 x 172.9 mm, 4 U/84 HP, 20848-607
Order No.: 85H1276
EAN: 4036088055294
MPN:
20848-607
Unit Price (€ / pc.)
48.7305 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20848-607, SCHROFF
U-profile front panel shielded and with hinged hinges.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | shielded, with hinged hinge | |
| Material | aluminum | |
| Width | 426.4 mm | |
| Height | 172.9 mm | |
| cutting pitch differential | 4 U/84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |