20848-603 | SCHROFF

Front plate, shielded, with hinged hinge, aluminum, (W x H) 319.7 x 261.8 mm, 6 U/63 HP, 20848-603

Order No.: 85H1272
EAN: 4036088055256
MPN:
20848-603
20848-603 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
47.4810 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
47.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.4810 €

Front plate, 20848-603, SCHROFF

U-profile front panel shielded and with hinged hinges.

Technical specifications
Filter Property Value
Product type front plate
Version shielded, with hinged hinge
Material aluminum
Width 319.7 mm
Height 261.8 mm
cutting pitch differential 6 U/63 HP
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15