20848-594 | SCHROFF
Front plate, with IEL handle, shielded, aluminum, (W x H) 30.1 x 261.8 mm, 6 U/6 HP, black, 20848-594
Order No.: 85H1264
EAN: 4036088060007
MPN:
20848-594
Unit Price (€ / pc.)
21.1582 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20848-594, SCHROFF
Plug-in module, with IEL lift-in/out handle black, 6 U, front assembly. The U-shaped front panel is shielded and suitable for the installation of micro switches.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | with IEL handle, shielded | |
| Material | aluminum | |
| Width | 30.1 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/6 HP | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |