20848-487 | SCHROFF
Front plate, front panel front anodized/rear conductive, shielded, aluminum, (W x H) 30.1 x 128.4 mm, 3 U/6 HP, gray, 20848-487
Order No.: 85H1249
EAN: 4036088059841
MPN:
20848-487
Unit Price (€ / pc.)
21.3962 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20848-487, SCHROFF
The U-Profile front panel can be shielded with a textile gasket. For front mounting, PCB mounting with 0.1" offset. It can be combined with the IEL and IET or the type 2 handle in trapezoid form.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | front panel front anodized/rear conductive, shielded | |
| Material | aluminum | |
| Width | 30.1 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/6 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |