20848-485 | SCHROFF
Front plate, front panel front anodized/rear conductive, shielded, aluminum, (W x H) 20 x 128.4 mm, 3 U/4 HP, gray, 20848-485
Order No.: 85H1248
EAN: 4036088059834
MPN:
20848-485
Unit Price (€ / pc.)
21.0987 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20848-485, SCHROFF
Plug-in assembly, with type 1 lift-out handle and U-shaped front panel, rear side shielded (textile seal). The gray handle is mounted on the front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | front panel front anodized/rear conductive, shielded | |
| Material | aluminum | |
| Width | 20 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/4 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |