20848-244 | SCHROFF
Front plate, aluminum, (W x H) 55.54 x 261.8 mm, 6 U/11 HP, 20848-244
Order No.: 85H1237
EAN: 4036088055126
MPN:
20848-244
Unit Price (€ / pc.)
17.374 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20848-244, SCHROFF
The U-Profile front panel can be shielded with a textile gasket. For front mounting, PCB mounting with 0.1" offset. It can be combined with the IEL and IET or the type 2 handle in trapezoid form.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 55.54 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/11 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |