20838-278 | SCHROFF
Front plate, unshielded, with hinged hinge, aluminum, (W x H) 319.7 x 172.9 mm, 4 U/63 HP, 20838-278
Order No.: 85H1188
EAN: 4036088054648
MPN:
20838-278
Unit Price (€ / pc.)
34.5576 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20838-278, SCHROFF
Unshielded front panel with folding hinge.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | unshielded, with hinged hinge | |
| Material | aluminum | |
| Width | 319.7 mm | |
| Height | 172.9 mm | |
| cutting pitch differential | 4 U/63 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |