20838-272 | SCHROFF
Front plate, unshielded, with hinged hinge, aluminum, (W x H) 319.7 x 128.4 mm, 3 U/63 HP, 20838-272
Order No.: 85H1182
EAN: 4036088054587
MPN:
20838-272
Unit Price (€ / pc.)
30.1665 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20838-272, SCHROFF
Unshielded front panel with folding hinge.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | unshielded, with hinged hinge | |
| Material | aluminum | |
| Width | 319.7 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/63 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |