20838-094 | SCHROFF
Front plate, aluminum, (W x H) 50.46 x 128.4 mm, 3 U/10 HP, 20838-094
Order No.: 85H1176
EAN: 4036088063398
MPN:
20838-094
Unit Price (€ / pc.)
17.017 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20838-094, SCHROFF
Al, 2.5 mm, front anodized, rear conductive, with lateral slots for EMC stainless steel gasket (please order separately), pressed-in alignment pin; trapezium shaped handle, gray, PPE, UL 94 V‐1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 50.46 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/10 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |