20838-006 | SCHROFF
Front plate, anodized, conductive, aluminum, (W x H) 141.9 x 128.4 mm, 28 HP, gray, 20838-006
Order No.: 85H1172
EAN: 4036088063374
MPN:
20838-006
Unit Price (€ / pc.)
23.324 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20838-006, SCHROFF
Al, 2.5 mm, front anodized, conductive for HF cassette. No shielding. Prepared for plastic front handle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | anodized, conductive | |
| Material | aluminum | |
| Width | 141.9 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 28 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |