20838-005 | SCHROFF
Front plate, anodized, conductive, aluminum, (W x H) 106.34 x 128.4 mm, 21 HP, gray, 20838-005
Order No.: 85H1171
EAN: 4036088063367
MPN:
20838-005
Unit Price (€ / pc.)
19.7897 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20838-005, SCHROFF
Al, 2.5 mm, front anodized, conductive for HF cassette. No shielding. Prepared for plastic front handle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | anodized, conductive | |
| Material | aluminum | |
| Width | 106.34 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 21 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |