20836-254 | SCHROFF
Front plate, aluminum, (W x H) 20 x 261.8 mm, 6 U/4 HP, black, 20836-254
Order No.: 85H1164
EAN: 4036088054563
MPN:
20836-254
Unit Price (€ / pc.)
58.8336 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20836-254, SCHROFF
The FMC bezel are in accordance with Vita 57.1 specification. Covers the cut out in the overall front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 20 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/4 HP | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |