20835-899 | SCHROFF
Front plate, aluminum, (W x H) 12.7 x 74 mm, 20835-899
Order No.: 85H1162
EAN: 4036088054488
MPN:
20835-899
Unit Price (€ / pck.)
89.2976 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20835-899, SCHROFF
The Mezzanine front panel is fitted into PMC front panel cut-outs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 12.7 mm | |
| Height | 74 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |