20833-352 | SCHROFF
Bulkhead seal, PE, (L) 325.1 mm, 63 HP, 20833-352
Unit Price (€ / pc.)
3.5343 € *
Standard delivery time from the manufacturer is: 2 Weeks
Bulkhead seal, 20833-352, SCHROFF
The Self-adhesive seal closes the space between the rear horizontal rail and base plate to avoid an air short cut in RatiopacPRO Air case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bulkhead seal | |
| Material | PE | |
| Length | 325.1 mm | |
| cutting pitch differential | 63 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39201089 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |