20828-131 | SCHROFF
Perforated rail, 75 HP, 20828-131
Order No.: 85H1154
EAN: 4036088219313
MPN:
20828-131
Unit Price (€ / pck.)
31.4993 € *
Standard delivery time from the manufacturer is: 2 Weeks
Perforated rail, 20828-131, SCHROFF
Perforated flat rail for mounting EN 60603-2 and DIN terminals 41612; suitable for Inpac.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | perforated rail | |
| cutting pitch differential | 75 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |