20828-128 | SCHROFF
Front handle, aluminum, 4 U, gray, 20828-128
Order No.: 85H1151
EAN: 4036088039676
MPN:
20828-128
Unit Price (€ / pck.)
40.0197 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front handle, 20828-128, SCHROFF
The front handles can be assembled to the Inpac cases and enable an easier assembly of the case into a cabinet. Mounting holes for the handles must be drilled by the user.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front handle | |
| Material | aluminum | |
| cutting pitch differential | 4 U | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |