20828-127 | SCHROFF
Front handle, aluminum, 3 U, gray, 20828-127
Order No.: 85H1150
EAN: 4036088039669
MPN:
20828-127
Unit Price (€ / pck.)
34.5576 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front handle, 20828-127, SCHROFF
The front handles can be assembled to the Inpac cases and enable an easier assembly of the case into a cabinet. Mounting holes for the handles must be drilled by the user.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front handle | |
| Material | aluminum | |
| cutting pitch differential | 3 U | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |