20823-676 | SCHROFF
Enclosure feet, PUR, (L x W x H) 203.6 x 27 x 35 mm, 4 U, black, 20823-676
Order No.: 85H1148
EAN: 4036088076664
MPN:
20823-676
Unit Price (€ / pc.)
36.6044 € *
Standard delivery time from the manufacturer is: 2 Weeks
Enclosure feet, 20823-676, SCHROFF
The rear foot / edge proctection can be used for the CompacPRO cases. The 35 mm deep foot can be mounted on the rear side of the case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | PUR | |
| Length | 203.6 mm | |
| Width | 27 mm | |
| Height | 35 mm | |
| cutting pitch differential | 4 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |