20823-675 | SCHROFF
Enclosure feet, PUR, (L x W x H) 159.1 x 27 x 35 mm, 3 U, black, 20823-675
Order No.: 85H1147
EAN: 4036088076657
MPN:
20823-675
Unit Price (€ / pc.)
32.8797 € *
Standard delivery time from the manufacturer is: 2 Weeks
Enclosure feet, 20823-675, SCHROFF
The rear foot / edge proctection can be used for the CompacPRO cases. The 35 mm deep foot can be mounted on the rear side of the case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | PUR | |
| Length | 159.1 mm | |
| Width | 27 mm | |
| Height | 35 mm | |
| cutting pitch differential | 3 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |