20823-669 | SCHROFF
Enclosure feet, PUR, (L x W x H) 177.8 x 30 x 45 mm, 4 U, black, 20823-669
Unit Price (€ / pc.)
30.1784 € *
Standard delivery time from the manufacturer is: 2 Weeks
Enclosure feet, 20823-669, SCHROFF
The rear foot enables the assembly of the rear hood.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | PUR | |
| Length | 177.8 mm | |
| Width | 30 mm | |
| Height | 45 mm | |
| cutting pitch differential | 4 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |