20822-048 | SCHROFF
Perforated rail, aluminum, (L) 426.7 mm, 84 HP, 20822-048
Unit Price (€ / pck.)
29.2145 € *
Available: 6 pck.
Perforated rail, 20822-048, SCHROFF
Perforated rail flat for connector mounting according to EN 60603-2 (DIN 41612), mounting on VT modular rails. Suitable for RatiopacPRO/-AIR, PropacPRO, CompacPRO and EuropacPRO.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | perforated rail | |
| Material | aluminum | |
| Length | 426.7 mm | |
| cutting pitch differential | 84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |