20818-170 | SCHROFF
Front plate, aluminum, 8 U/6 HP, 20818-170
Unit Price (€ / pc.)
45.3747 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20818-170, SCHROFF
AdvancedTCA front plate for IEA handle with spring support in Al profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| cutting pitch differential | 8 U/6 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |