20818-123 | SCHROFF
ATCA-IEA handle, with spring-loaded support, lever style, top, steel, for stainless steel/Al front panels, 20818-123
Unit Price (€ / pc.)
55.1565 € *
Standard delivery time from the manufacturer is: 3 Weeks
Handle, 20818-123, SCHROFF
IEA Lever style handle with spring assist.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ATCA-IEA handle | |
| Version | with spring-loaded support, lever style, top | |
| Material | steel | |
| Suitable for | stainless steel/Al front panels |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |