20818-121 | SCHROFF
ATCA-IEA handle, without spring force support, plunger style, top, steel, 20818-121
Unit Price (€ / pc.)
55.1565 € *
Standard delivery time from the manufacturer is: 3 Weeks
Handle, 20818-121, SCHROFF
Plunger style IEA handle without spring assistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ATCA-IEA handle | |
| Version | without spring force support, plunger style, top | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |