20818-019 | SCHROFF
Front plate, unshielded, trapezoidal shape, aluminum, (W x H) 25 x 128.4 mm, 3 U/5 HP, gray, 20818-019
Order No.: 85H1113
EAN: 4036088059704
MPN:
20818-019
Unit Price (€ / pc.)
8.568 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20818-019, SCHROFF
Plug-in unit, with rigid handle and flat front panel. The grey handle is mounted on the front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | unshielded | |
| Design | trapezoidal shape | |
| Material | aluminum | |
| Width | 25 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/5 HP | |
| Colour | gray | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |