20817-877 | SCHROFF
Miniature switch, with cable and plug, plastic, for XL handle, 20817-877
Order No.: 85H1109
EAN: 4036088061868
MPN:
20817-877
Unit Price (€ / pc.)
42.3640 € *
Standard delivery time from the manufacturer is: 3 Weeks
Switch, 20817-877, SCHROFF
Microswitch for XL handle with cable and plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | miniature switch | |
| Version | with cable and plug | |
| Material | plastic | |
| Suitable for | XL handle |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |