20817-870 | SCHROFF
Front plate, with ejector handle type 2, unshielded, trapezoidal shape, aluminum, (W x H) 35.2 x 261.8 mm, 6 U/7 HP, gray, 20817-870
Order No.: 85H1104
EAN: 4036088059643
MPN:
20817-870
Unit Price (€ / pc.)
19.8849 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20817-870, SCHROFF
Plug-in unit, with extraction handle type 2 and flat front panel. The grey handle is mounted on the front panel. The handle type 2 is pre-assembled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | with ejector handle type 2, unshielded | |
| Design | trapezoidal shape | |
| Material | aluminum | |
| Width | 35.2 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/7 HP | |
| Colour | gray | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |