20817-865 | SCHROFF
Front plate, with ejector handle type 2, unshielded, trapezoidal shape, aluminum, (W x H) 50.5 x 128.4 mm, 3 U/10 HP, gray, 20817-865
Order No.: 85H1099
EAN: 4036088059599
MPN:
20817-865
Unit Price (€ / pc.)
14.1134 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20817-865, SCHROFF
Plug-in unit, with extraction handle type 2 and flat front panel. The grey handle is mounted on the front panel. The handle type 2 is pre-assembled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | with ejector handle type 2, unshielded | |
| Design | trapezoidal shape | |
| Material | aluminum | |
| Width | 50.5 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/10 HP | |
| Colour | gray | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |