20817-864 | SCHROFF
Front plate, aluminum, (W x H) 40.3 x 128.4 mm, 3 U/8 HP, gray, 20817-864
Order No.: 85H1098
EAN: 4036088059582
MPN:
20817-864
Unit Price (€ / pc.)
14.3038 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20817-864, SCHROFF
Plug-in unit, with extraction handle type 2 and flat front panel. The grey handle is mounted on the front panel. The handle type 2 is pre-assembled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 40.3 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/8 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |