20817-858 | SCHROFF
Lift out handle, trapezoidal shape, type 2, PC, (L x W x H) 13.8 x 19.8 x 23.4 mm, gray, 20817-858
Order No.: 85H1093
EAN: 4036088059186
MPN:
20817-858
Unit Price (€ / pc.)
38.8773 € *
Standard delivery time from the manufacturer is: 3 Weeks
Lift out handle, 20817-858, SCHROFF
Extractor handle with trapezoidal form of type 2 can be used to extract PCBs. The handle is preassembled. With labeling plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lift out handle | |
| Version | trapezoidal shape, type 2 | |
| Material | PC | |
| Length | 13.8 mm | |
| Width | 19.8 mm | |
| Height | 23.4 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |